32 bit Bluetooth Modules:
4 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Bluetooth Version
Device Core
Data Bus Width
Interfaces
Operating Frequency Max
Receiver Sensitivity Rx
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Supply Voltage Range
RAM Memory Size
ADC Channels
Operating Temperature Range
ADC Resolution
Certifications
Product Range
IC Mounting
MCU Family
MCU Series
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
| Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Yksittäispakkaus | 5000+ 1,480 € | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | - | 116KB | 34Pins | WLCSP | 12I/O's | 900 mV to 3.3 V | 50KB | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Yksittäispakkaus | 7500+ 1,860 € | - | ARM Cortex-M0 | 32 bit | I2C, I2S, SPI, UART | - | - | 64KB | 34Pins | WLCSP | - | 900 mV to 3.6 V | 96KB | - | - | 10Bit | - | SmartBond DA14585 Family Microcontrollers | Surface Mount | - | DA1458x | ||||||
Each | 1+ 18,530 € 10+ 15,450 € 25+ 15,010 € 50+ 14,560 € 100+ 14,130 € | Bluetooth 5.0 | ARM Cortex-M4F | 32 bit | I2C, SPI, USART, USB | 32MHz | -92.7dBm | 512KB | 54Pins | LFLGA | 32I/O's | 1.62 V to 3.6 V | 128KB | 8Channels | -40 °C to 85 °C | 16Bit | CE, FCC, IC, MIC | QN9080 Series Microcontrollers | Surface Mount | - | QN908x | ||||||
Each | 50+ 1,520 € | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | - | 116KB | 48Pins | QFN | - | 900 mV to 3.3 V | 50KB | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||