Tarvitsetko enemmän?
| Määrä | |
|---|---|
| 1+ | 62,060 € |
Tuotetiedot
Tuotteen yleiskatsaus
IRIDIUMSLI9670TPM20TOBO1 is an Iridium -SPI TPM 9670 add-on board for Raspberry Pi. For integration into the corresponding platform OS (Linux, Win10IoT, etc). The OPTIGA™ TPM SLI 9670 is a quality hardened Trusted Platform Module (TPM) for special use in automotive applications and based on a tamper-resistant secured MCU using advanced hardware security technology. As turn-key solution it is flashed with a securely coded firmware according to latest TCG family 2.0 specifications offering a rich feature set of security functions, like key management, authentication, signature functions (signing/verifying), encryption/decryption, secured logging and secured time. The OPTIGA™ TPM SLI 9670 is a companion chip for automotive ECUs, offering a hardware root of trust in a certified, tamper-resistant environment. It supports 90+ TCG commands for secure OTA updates, key management, authentication, and more, enabling applications like car sharing, remote access, and fleet management.
- Module use SPI interface to communicate with the host
- Standardized and market approved turn-key security solution (TCG standard TPM 2.0)
- High-end tamper resistant security controller w/ advanced cryptographic algorithm implemented in HW
- Highly reliable NVM technology and full system integration support
- Automotive qualification according to AEC-Q100
- Security certification according Common Criteria EAL4+
- Easy and cost efficient system integration through available open source drivers
- Fast time to market and updatability of TPM firmware offers long-term crypto agility, sustainability
- Available in a VQFN-32 package
- Extended temperature range from -40°C to 105°C
Varoitukset
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniset tiedot
Iridium add-on Board
-
Raspberry Pi Boards
No SVHC (27-Jun-2018)
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Germany
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
Tuotteen vaatimustenmukaisuustodistus