Ilmoittakaa minulle, kun tuotetta on taas varastossa
| Määrä | |
|---|---|
| 1+ | 18,850 € |
| 10+ | 16,640 € |
| 150+ | 16,030 € |
Tuotetiedot
Tuotteen yleiskatsaus
TTL-232R-RPi is a USB to TTL level serial UART converter cables incorporating FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The TTL-232R-RPi is designed for use with the Raspberry Pi (RPi), an ultra low cost, Linux based miniaturised computer. The debug cable sits on the Rx/Tx of the RPi ARM processor UART which provides much more detail of what's happening within the RPi operating system. Connecting the debug cable to a PC and communicating with the RPi via a terminal emulator on a PC gives the user access to more detailed information from the Linux kernel during RPi start up, which appears on the Rx/TX lines of the UART, as well as being able to login and access the kernel itself from the PC.
- On board FT232RQ provides single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled by the electronics in the cable USB
- Connect directly to a microcontroller UART or I/O pins
- Fully assisted or X-On / X-Off software handshaking
- Data transfer rates from 300baud to 3Mbaud at TTL levels
- Internal EEPROM with user writeable area
- Low USB bandwidth consumption
- Support for FT232R FTDIChip-ID feature for improved security
- 3x flying leads outputs provide TXD, RXD and GND signals
- UHCI / OHCI / EHCI host controller compatible
Sovellukset
Communications & Networking
Tekniset tiedot
0
3Mbaud
2.54mm Female Header
FT232R
-
No SVHC (25-Jun-2025)
USB Type A Plug
Free End
1m
3.3ft
-
Tekniset asiakirjat (1)
Vaihtoehdot osanumerolle TTL-232R-RPI
1 tuote löytyi
Liitännäistuotteet
1 tuote löytyi
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:China
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus