Tarvitsetko enemmän?
| Määrä | |
|---|---|
| 1+ | 65,770 € |
Tuotetiedot
Tuotteen yleiskatsaus
GrovePi+ starter kit is the gateway to exploring Grove sensors and actuators with Raspberry Pi. Containing a GrovePi+ add-on board and 12 of the most popular Grove modules, the kit is a great way to get started with the plug-and-play world of Grove with Raspberry Pi. GrovePi+ is CE certified and is compatible with Raspberry Pi 2, 3 and 4 and works with Linux and Win 10 IoT. GrovePi+ is stacked on top of the Raspberry Pi without the need for any other connections. Communication between the two occurs over the I2C interface. All Grove modules connect to the universal Grove connectors on the GrovePi+ shield via the universal 4 pin connector cable. Grove modules work on analogue and digital signals and can be connected directly to the ATMEGA328 microcontroller on the Grove Pi+. The microcontroller acts as an interpreter between the Raspberry Pi and the Grove sensors. It sends, receives, and executes commands sent by the Raspberry Pi.
- One GrovePi+ board together with 12 popular Grove sensors and 10 Grove cables
- Dimension is 180mm x 120mm x 45mm
Sisältö
Grove Pi+ x 1, Grove - rotary angle sensor x 1, Grove - sound sensor x 1, Grove - LCD RGB backlight x 1, Grove - temp&humi sensor x 1, Grove - red LED x 1, Grove - light sensor x 1, Grove - buzzer x 1, Grove - relay x 1, Grove - blue LED x 1, Grove - button x 1, GrovePi+ guidebook x 1, Cables x 10, Grove - ultrasonic ranger x 1, Grove - green LED x 1.
Huomautuksia
Raspberry Pi board not included.
Tekniset tiedot
Starter Kit
Raspberry Pi
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:China
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus