3 517 Tuloksia löytyi haulle "high-frequency"
Näytä
Ostaja
Insinööri
Valmistaja
Pakkaus
Luokat
Passive Components
(3 517)
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+0,233 € 100+0,209 € 500+0,171 € 1800+0,130 € 3600+0,128 € Lisää hintavaihtoehtoja... | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 16A | 1.29A | 0.097ohm | - | 13mm | 4mm | 9mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+5,200 € 10+4,160 € 50+3,600 € | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | - | 32mm | 22mm | 37mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,310 € 100+0,281 € 500+0,232 € | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+0,427 € 100+0,389 € 500+0,325 € 1000+0,266 € | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | - | 18mm | 5mm | 11mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+0,638 € 3+0,474 € 5+0,429 € 10+0,348 € 20+0,324 € Lisää hintavaihtoehtoja... | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 14.5mm | 25mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+0,153 € 50+0,115 € 100+0,0966 € 250+0,0803 € 500+0,0744 € Lisää hintavaihtoehtoja... | Metallized PP | Radial | 0.15µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 5mm | 9mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 10+0,260 € 100+0,235 € 500+0,193 € 1000+0,165 € 2000+0,162 € | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 10mm | 4kV/µs | - | - | - | - | 13mm | 4mm | 9mm | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+1,160 € 10+0,691 € 50+0,610 € 250+0,520 € 500+0,487 € Lisää hintavaihtoehtoja... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 224A | 7.2A | 0.0114ohm | - | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,428 € 50+0,410 € 100+0,391 € 500+0,302 € 1000+0,282 € Lisää hintavaihtoehtoja... | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | - | 18mm | 5mm | 11mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+0,859 € | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 168A | 5.1A | 0.02ohm | - | 26.5mm | 8.5mm | 17mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+11,490 € 10+10,060 € | Metallized PP | Radial Box - 2 Pin | 33µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 40V/µs | 1.32kA | 29.37A | 1400µohm | - | 41.5mm | 30mm | 45mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+8,310 € 10+6,780 € | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 200V/µs | 660A | 13.13A | 7200µohm | - | 41.5mm | 30mm | 45mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+4,890 € 10+4,050 € | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 700V/µs | 392A | 13.7A | 5700µohm | - | 41.5mm | 20mm | 40mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,591 € 3+0,435 € 5+0,399 € 10+0,323 € 20+0,301 € Lisää hintavaihtoehtoja... | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 13mm | 20mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+0,143 € 50+0,107 € 100+0,0904 € 250+0,0751 € 500+0,0696 € Lisää hintavaihtoehtoja... | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 10+0,279 € 100+0,252 € | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 54A | 2.94A | 0.0413ohm | - | 18mm | 6mm | 12mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,388 € | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 162A | 3.92A | 0.0295ohm | - | 18mm | 10mm | 16mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,187 € 100+0,168 € | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 30A | 2.11A | 0.0743ohm | - | 18mm | 5mm | 11mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,116 € 50+0,087 € 100+0,0733 € 250+0,0609 € 500+0,0565 € Lisää hintavaihtoehtoja... | Metallized PP | Radial | 0.022µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+5,690 € 10+4,470 € | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 750V/µs | 615A | 15.75A | 3900µohm | - | 32mm | 22mm | 37mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+2,980 € 10+2,140 € | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 324A | 9.93A | 8800µohm | - | 32mm | 18mm | 33mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+1,370 € 10+0,727 € 50+0,712 € | Double Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 280A | 9.9A | 6000µohm | - | 26.5mm | 10mm | 18.5mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+0,499 € | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.3kV/µs | 59A | 2.99A | 0.0442ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,194 € 100+0,175 € 500+0,168 € 1000+0,133 € 2000+0,120 € | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 34A | 1.53A | 0.1421ohm | - | 18mm | 5mm | 11mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,371 € 50+0,353 € 100+0,327 € | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 200A | 5.34A | 0.0159ohm | - | 18mm | 10mm | 16mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||