16 Tuloksia löytyi haulle "modular"
Löydä valtava valikoima Power Film Capacitors -tuotteita myymälästä Farnell Suomi. Varastossamme on laaja valikoima Power Film Capacitors, mukaan lukien uusia ja suosituimpia tuotteita maailman parhailta valmistajilta, mukaan lukien: TDK & Multicomp Pro.
Kaikki suodattimet
Laajenna kaikki
Valmistaja
(5)
(11)
Dielectric Type
(11)
(5)
Capacitor Case / Package
(5)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(16)
Typical Applications
(11)
(5)
Capacitor Mounting
(5)
(11)
Voltage(AC)
(1)
(1)
(1)
(2)
Voltage(DC)
(2)
(3)
(3)
(3)
Humidity Rating
(11)
Capacitor Terminals
(11)
(5)
Pakkaus
(16)
| Vertaa | Valmistajan osanumero | Tilauskoodi | Valmistaja / Kuvaus | Saatavuus | Hinta | Hinta (ei sis. ALV) | Määrä | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Output (kvar) | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+39,390 € 10+32,400 € 20+31,750 € | Film / Foil PP | - | 115µF | ± 10% | DC Link | Through Hole | - | 650V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 6kA | 60A | 510µohm | - | 97.5mm | 38mm | 42.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+34,730 € 10+27,940 € 20+27,380 € | Film / Foil PP | - | 75µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 3.8kA | 35A | 1180µohm | - | 85mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+48,120 € 3+46,120 € 5+44,110 € 10+42,110 € 20+40,100 € Lisää hintavaihtoehtoja... | Film / Foil PP | - | 175µF | ± 10% | DC Link | Through Hole | - | 650V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 6.5kA | 55A | 660µohm | - | 109mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+35,210 € 10+28,760 € 20+28,180 € | Film / Foil PP | - | 80µF | ± 10% | DC Link | Through Hole | - | 850V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 5.2kA | 56A | 570µohm | - | 97.5mm | 38mm | 42.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+39,690 € 10+33,830 € 20+33,150 € | Film / Foil PP | - | 130µF | ± 10% | DC Link | Through Hole | - | 650V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 5kA | 42A | 890µohm | - | 85mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+33,740 € 10+27,160 € 20+26,620 € | Film / Foil PP | - | 60µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 4.7kA | 55A | 650µohm | - | 97.5mm | 38mm | 42.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+56,890 € 10+52,400 € 20+47,900 € | Film / Foil PP | - | 270µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 8kA | 50A | 890µohm | - | 109mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+47,780 € 10+39,490 € 20+38,700 € | Film / Foil PP | - | 200µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 6kA | 40A | 1130µohm | - | 85mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+37,000 € 10+29,840 € 20+29,240 € | Film / Foil PP | - | 100µF | ± 10% | DC Link | Through Hole | - | 850V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 4.2kA | 40A | 1040µohm | - | 85mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+131,140 € 2+119,770 € 3+110,210 € 5+106,190 € 10+104,290 € Lisää hintavaihtoehtoja... | Metallized PP | Axial Leaded | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | 34mm | - | - | 950A | 0.0002ohm | 65mm | - | - | 78mm | - | 400kvar @ 51 to 138kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+131,140 € 2+119,770 € 3+110,210 € 5+106,190 € 10+104,290 € Lisää hintavaihtoehtoja... | Metallized PP | Axial Leaded | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | - | - | Screw | 34mm | - | - | 850A | 0.0003ohm | 65mm | - | - | 78mm | - | 400kvar @ 58 to 215kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+131,140 € 2+119,770 € 3+110,210 € 5+106,190 € 10+104,290 € Lisää hintavaihtoehtoja... | Metallized PP | Axial Leaded | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | - | Screw | 34mm | - | - | 1000A | 0.0001ohm | 65mm | - | - | 78mm | - | 400kvar @ 50 to 80kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+131,140 € 2+119,770 € 3+110,210 € 5+106,190 € 10+104,290 € Lisää hintavaihtoehtoja... | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | - | - | Screw | 34mm | - | - | 600A | 1000µohm | 65mm | - | - | 78mm | - | 400kvar @ 194 to 433kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+132,610 € 2+122,220 € 3+112,710 € 5+108,540 € 10+106,570 € Lisää hintavaihtoehtoja... | Metallized PP | Axial Leaded | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | - | - | Screw | 34mm | - | - | 600A | 0.0008ohm | 65mm | - | - | 78mm | - | 400kvar @ 95 to 216kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+35,190 € 10+32,050 € 20+28,900 € | Film / Foil PP | - | 110µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 5.1kA | 45A | 890µohm | - | 109mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+37,690 € 10+34,380 € 20+31,070 € | Film / Foil PP | - | 135µF | ± 10% | DC Link | Through Hole | - | 850V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 5.8kA | 50A | 780µohm | - | 109mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||