Tuotetiedot
Tuotteen yleiskatsaus
The VTB-1013BH is a blue enhanced silicon Photodiode designed for spectral response between 330 and 720nm. This series of P on N silicon planar photodiode has been designed for optimum response through the visible part of the spectrum. This photodiode is primarily intended to be used in photovoltaic mode but may be used with a small reverse bias. This has also been designed to exhibit very high shunt resistance, a characteristic which leads to low offsets when used in high gain trans-impedance op-amp circuits. Cathode is common to the case. This diode has very high shunt resistance and has good blue response.
- UV to visible spectral range
- Integral IR blocking filter
- Small active area
- Very low dark current
- Very high shunt resistance
- -40 to 110°C Operating temperature range
Sovellukset
Industrial, Sensing & Instrumentation, Imaging, Video & Vision, Automotive, Metering
Tekniset tiedot
2Pins
580nm
20pA
110°C
-
TO-46
35°
-40°C
VTB
To Be Advised
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Philippines
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus