rekisteröi kiinnostuksesi tästä
| Määrä | |
|---|---|
| 1+ | 61,050 € |
Tuotetiedot
Tuotteen yleiskatsaus
MIKROE-6704 is a Force Cell Click compact add-on board that provides precise force measurement for embedded applications, enabling accurate compression load sensing up to 3000 grams (30 Newtons). It is based on the FS102A-0000-3000-G miniature compression load cell from TE Connectivity’s FS10 series. Using TE's Microfused technology, the sensor ensures excellent stability, resolution, cycle life, and high over-range capability. The onboard INA333 amplifier conditions the sensor’s low-level output, while the AD SEL switch allows users to select between analogue output via the mikroBUS™ AN pin or digital output through the MCP3221 12-bit ADC over the I2C interface. Force Cell Click is ideal for wearable medical devices, robotics, industrial equipment, and consumer appliances where compact, accurate, and reliable force sensing is essential. Force Cell Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Tekniset tiedot
Force Cell Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus