Tuotteen yleiskatsaus
The R0K572030S000BE is an Renesas Starter Kit+ for SH7203, MCU Device Part No. populated on the board: R5S72030W200FP (SH7203). The Renesas Starter Kit+ for SH7203 has been developed speed up code development and reduce time to market. An Renesas Starter Kit+, as the name suggests, is a complete development kit for Renesas microcontrollers. Due to the very high level of peripheral integration on the SH7203 it is imperative that an operating system is used for most embedded designs. Because of this Renesas have ported uCLinux to the Renesas Starter Kit+ for SH7203. At power up the uCLinux application will start and display a range of high definition bitmap pictures stored in FLASH on the TFT display. Remote control of the Renesas Starter Kit+ can then be achieved using the embedded web server and a standard PC browser. Both USB Function and Host capabilities can be tested using the supplied USB FLASH memory stick.
- Renesas Microcontroller Programming
- User Code Debugging
- User Circuitry such as Switches, LEDs and potentiometer
- User or Example Application
- Sample peripheral device initialisation code
Sovellukset
Embedded Design & Development
Sisältö
CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, USB Host & Function Connection, SMSC Ethernet Interface, Hitachi 2.2" QVGA TFT Display, E10A-USB for Starter Kit, Connection Cable (USB Cable, User Interface Cable), 128 MB USB FLASH Memory Stick, Ethernet cross-wired cable, Multi region 12 V power supply, Quick Start Guide.
Varoitukset
Care must be taken to ensure that an appropriate supply is used to avoid permanent damage to the board. The CPU board is not over voltage protected. Use a centre positive supply for this board.
Huomautuksia
The C/C++ Compiler Package for SuperH Family eval version does not come with technical support service. Compiler for trial period of 60 days and becomes limited to 256KB later.
Tekniset tiedot
Renesas
SH7203
SuperH
Board
-
SuperH
R5S72030W200FP
-
Tekniset asiakirjat (2)
Liitännäistuotteet
2 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Japan
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus