5 Voit varata tuotteen varastosta nyt
| Määrä | |
|---|---|
| 1+ | 12,850 € |
Tuotetiedot
Tuotteen yleiskatsaus
FIT0956 is a SLogic combo 8 versatile multi-function development tool. It integrates the functionalities of a logic analyser, CKLink debugger, DAP-Link debugger, and UART module (USB2UART). It allows for arbitrary switching between these functions via buttons. This 4-in-1 tool offers a maximum sampling rate of 80MHz, supports up to 8 channels, and is compatible with multiple platforms. Despite its compact form factor, it provides a wide range of over 130 analysis protocols. As a logic analyser, it offers a maximum sampling frequency of 80MHz, enabling the analysis of a broad range of protocols in conjunction with a host computer. When used as a UART module, it supports up to 4 serial ports with a maximum baud rate of 20Mbps, making it suitable for various applications that rely on serial communication. Suitable for protocol analysis, serial communication, chip debugging, education and training, hardware development and testing, research and development applications.
- 320Mb/s transmission bandwidth (Slogic)
- Stream sampling mode (slogic)
- Signal input range from 0 to 3.6V (Slogic)
- High and low level thresholds of VIN>2V VIL<0.8V (Slogic)
- CKLink or DAPLink, aids in debugging RISC-V, ARM-based chip, with an serial port for log observation
- 16M JTAG clock rate, 1200KB/s typical dump speed and up to 20Mbps debug serial port (CKLink)
- Up to 20Mbps debug serial port, 110KB/s typical burning speed (DAPLink)
- 2 x 20Mbps + 2 x 1Mbps maximum baud rate, 42Mbps total bandwidth (UART)
Sisältö
SLogic Combo 8, 10x chip clips, female to female DuPont connection cable and USB-C lead
Tekniset tiedot
SLogic Combo 8 Multi-Function Development Tool
-
DFRobot CKLink Debugger DAP Link Debugger and UART Modules
No SVHC (04-Feb-2026)
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:China
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus