Tarvitsetko enemmän?
| Määrä | |
|---|---|
| 1+ | 5,95 € |
Tuotetiedot
Tuotteen yleiskatsaus
Wireless charging modules uses an electromagnetic field to transfer energy between two objects. This is usually done with a charging station. Energy is sent through an inductive coupling to an electrical device, which can then use that energy to charge batteries or run the device. This is a new wireless charging module, which could provide 5V at 1A (MAX 1.2A) power output. It is using the new technology "resonant magnetic coupling, which will reduce the electricity consumption during power transmission. The transfer efficiency could arrive at 90%. It could meet your most project requests.
- Transmitting terminal size:43mm±2(1.69")(outer dia)*20mm(0.79")(inside dia)*2.3mm(0.09")(thickness)
- Receiving terminal size: 43mm±2mm(1.69")(outer dia)*20mm(0.79")(inside dia)*2.3mm(0.09")(thickness)
- Operating distance: 2-10mm (0.08-0.39")
Sisältö
Transmitting module x1, Receiving module x1.
Tekniset tiedot
Wireless Charging Module
-
DFROBOT Boards
No SVHC (21-Jan-2025)
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:China
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus