Tarvitsetko enemmän?
Määrä | |
---|---|
1+ | 29,500 € |
Tuotetiedot
Tuotteen yleiskatsaus
ATSTK600-RC51 is a Routing card for 64 pin XMEGA in TQFP socket supplements the STK600 Starter Kit. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system which routes the signals from the device to the appropriate hardware. The routing cards sit between the generic socket card and the STK600. The routing system is purely passive. No electronic components route the signals. So all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour. The routing card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor. The routing card has one pair of electric pads underneath to mate with the STK600 spring loaded connector and in addition with one pair of pads on top where the socket card connector connects.
- Routing card for 64 pin XMEGA in TQFP socket
- Low cost solution
- Supplements STK600
- Supports for devices like ATxmega128A3U, 192A3U, 256A3U, 64A3U, 256A3BU, 256A3B, 128A3, 256A3, 64A3
- Require socket card and a STK600 motherboard to support the selected device
Tekniset tiedot
Microchip
-
AVR XMEGA
Starter Kit STK600, Routing Card PCB Assembly
No SVHC (25-Jun-2025)
AVR
STK600
STK600 Starter Kit and Development System
-
Tekniset asiakirjat (2)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Thailand
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus