Ilmoittakaa minulle, kun tuotetta on taas varastossa
Määrä | |
---|---|
1+ | 31,730 € |
Tuotetiedot
Tuotteen yleiskatsaus
The LAUNCHXL-CC1310 is a SimpleLink CC1310 sub-1GHz wireless microcontroller (MCU) LaunchPad development kit. It is the first LaunchPad kit with a sub-1GHz radio which offers long-range connectivity, combined with a 32bit ARM cortex-M3 processor on a single chip. The CC1310 device is a wireless MCU targeting low-power, long-range wireless applications. The CC1310 wireless MCU contains a 32bit ARM cortex-M3 processor that runs at 48MHz as the main processor and a rich peripheral feature set that includes a unique ultra-low power sensor controller. This sensor controller is ideal for interfacing external sensors and for collecting analogue and digital data autonomously while the rest of the system is in sleep mode.
- LaunchPad with sub-1GHz radio for wireless applications with integrated PCB trace antenna
- Broad band antenna supports 868MHz ISM band for Europe, 915MHz ISM band for US with a single board
- On-board emulator gets user started with instant code development in CCS cloud
- Can be used with both LaunchPad kit and SmartRF studio applications
- Access all I/O signals with the BoosterPack plug-in module connectors
- Compatible with LCD BoosterPack
Sovellukset
Embedded Design & Development, Wireless
Sisältö
1 x CC1310 Launchpad, Micro USB cable.
Tekniset tiedot
Texas Instruments
CC13xx
Cortex-M3
Dev Board CC1310, Micro USB Cable
No SVHC (27-Jun-2018)
32bit
ARM
CC1310
SimpleLink Series
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:United States
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus