Tarvitsetko enemmän?
| Määrä | |
|---|---|
| 1+ | 44,59 € |
Tuotetiedot
Tuotteen yleiskatsaus
CYBLE-013025-EVAL is a CYBLE-013025-00 evaluation board. The CYBLE-0130XX-00 is a fully integrated Bluetooth low energy wireless module solution. The CYBLE-0130XX-00 includes an onboard crystal oscillator, passive components, flash memory, and the Cypress CYW20737 silicon device. The CYBLE-0130XX-00 supports peripheral functions (ADC and PWM), as well as serial communication (UART, SPI, I2C). The CYBLE-0130XX-00 includes a royalty-free Bluetooth LE stack compatible with Bluetooth 5.2 in a 14.5 × 19.2 × 2.25mm package.
- CYBLE-013025-00 includes 128KB of onboard serial flash memory
- Designed for standalone operation
- Fully qualified by Bluetooth SIG
- Targeted at applications requiring cost-optimized Bluetooth LE wireless connectivity
- Footprint compatible with the Cypress CYBLE-x120xx-00 module family
- Cortex-M3 32-bit processor, 60KB SRAM memory, up to 14 GPIOs
- Certified to FCC, ISED, MIC, and CE regulations
- Supports RSA encryption/decryption and key exchange mechanisms (up to 4Kbit)
- Maximum TX output power of +4.0dbm and RX receive sensitivity of -94dbm
- Non-volatile memory for self-sufficient operation and over-the-air capable for in-field update
Tekniset tiedot
Infineon
Bluetooth Low Energy
Evaluation Board CYBLE-013025-00, Bluetooth Low Energy Wireless Module, USB Cable
No SVHC (25-Jun-2025)
CYBLE-013025-00
Wireless Connectivity
-
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:China
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus