31 Tuloksia löytyi haulle "microcontrollers"
Löydä valtava valikoima Programmers & Erasers -tuotteita myymälästä Farnell Suomi. Varastossamme on laaja valikoima Programmers & Erasers, mukaan lukien uusia ja suosituimpia tuotteita maailman parhailta valmistajilta, mukaan lukien: Mikroelektronika, Dataman, NXP, Bridgetek & Broadcom.
Löydä valtava valikoima Programmers & Erasers -tuotteita myymälästä Farnell Suomi. Varastossamme on laaja valikoima Programmers & Erasers, mukaan lukien uusia ja suosituimpia tuotteita maailman parhailta valmistajilta, mukaan lukien: Mikroelektronika, Dataman, NXP, Bridgetek & Broadcom.
Näytä
Ostaja
Insinööri
Valmistaja
Supported Families
Kit Contents
Features
Product Range
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+53,370 € | PSoC 5LP | mikroProg™ for PSoC 5LP Prog/Debugger, USB Cable, Documentation | IDC10 JTAG Conn for SWD Programming & Debugging, Compatible With Boards Like mikromedia for PSoC 5LP | - | ||||||
Each | 1+292,060 € | Kinetis, Qorivva MPC5xxx, ColdFire V1/+ V1/V2-4, PX Series, HCS08, RS08, HC(S)12(X), S12Z, DSC | U-Multilink, Ribbon Cables | USB2.0 Communication Interface, USB Powered, Multi Voltage Support | - | ||||||
Each | 1+1 391,000 € | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | Cyclone Programmer, ColdFire Extension Cable with Adapter, Ribbon Cable | Serialization, Programming Count Limitations, Integration of Dynamic Data, Encryption, Target Test | - | ||||||
Each | 1+987,090 € | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | - | Multiple Communications Interfaces, Generous On-Brd Storage, Power Switching, Multiple Image Support | - | ||||||
2345479 | Each | 1+656,580 € | EPROM, EEPROM, FLASH, NV RAM, Serial EEPROM, MCU/MPU, PLD | Compact USB Programmer, USB Y Cable, Carry Case, User Manual, Software | 16,000+ Devices Supported, USB Powered, Advanced Pindrivers, Low-Voltage Support, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | |||||
4163885 | Each | 1+102,460 € | MCU, SPC5, SR5, SR6 | StellarLINK In-circuit Debugger/Programmer Tool | USB/JTAG Debugger for MCU, IEEE 1149.1 JTAG Protocol Compliant, NVM Programming, USB Connector | - | |||||
Each | 1+93,450 € | ARM Cortex-M0, ARM Cortex-M0+, ARM Cortex-M3, ARM Cortex-M4 PSoC's | MiniProg4 Programmer/Debugger, 10-Pin Ribbon Cable, USB Type-A to Type-C Cable, Quick Start Guide | All-in-one Dev Prog & Debugger for PSoC4/PSoC5LP/ PSoC6 MCU's, CMSIS-DAP Interface Over SWD Protocol | - | ||||||
Each | 1+97,680 € | MC56F826xx, MC56F827xx, MC56F83xxx, MC56F84xxx, MC56F81xxx, MC56F80xxx | DSC Multilink, 14-Pin Ribbon Cable | Fast, Hassle-Free USB 2.0 Communications Interface, Debugging Via NXP Codewarrior for MCU's | - | ||||||
4988630 RoHS | Each | 1+985,630 € | EPROM, EEPROM, Flash, FPGA, Clocks, NAND Flash, eMCP, eMMC, eSD, MCU/MPU, RAM, ROM, PLD | 48Pro4 Prog, Adapter, Pwr/USB/ISP Cable, Diagnostic POD, Cover, Manual/Software, Adapter/Socket Conv | ISP Capabilities, USB 2.0 Conn, 8 48Pro4 Prog Can Be Conn Providing Highly Scalable Gang Prog System | - | |||||
4988631 | Each | 1+875,510 € | EPROM, EEPROM, Flash, FPGA, Clocks, NAND Flash, eMCP, eMMC, eSD, MCU/MPU, RAM, ROM, PLD | 48Pro4 Prog, Adapter, Pwr/USB/ISP Cable, Diagnostic POD, Cover, Manual/Software, Adapter/Socket Conv | ISP Capabilities, USB 2.0 Conn, 8 48Pro4 Prog Can Be Conn Providing Highly Scalable Gang Prog System | - | |||||
2502186 | Each | 1+24,860 € | FT900 | Programmer/Debugger Module | Used as Programmer/Debugger/eFuse Burning, USB2.0 to UART/MPSSE Conv, Micro-B/Micro-Match Connector | - | |||||
MIKROELEKTRONIKA | Each | 1+122,880 € | Atmel AVR | mikroProg™ for AVR, USB Cable, Documentation | Fast USB Programmer, Smart Engg Allows mikroprog To Support 92 Atmel Avr Devices In A Single Prog | - | |||||
MIKROELEKTRONIKA | Each | 1+153,790 € | FT90x | mikroProg™ for FT90x 5LP Prog/Debugger, USB Cable, Documentation | Fast Prog & H/W Debugger, Smart Engg Allows mikroProg-Support All FTDI Chip FT90x In a Single Prog | - | |||||
Each | 1+130,610 € | Stellaris, Tiva C | mikroProg™ for Tiva Programmer/Debugger, USB Cable, Documentation | Fast Prog & Debugger, Smart Engg Allows mikroProg to Support all Tiva C & Stellaris In a Single Prog | - | ||||||
1806010 | Each | 1+2 419,000 € | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM | Super Fast Gang ISP Production Programmer, USB Cable, ISP Cable (x4), Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover (x4), ESD Wrist Strap, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Independent Modules, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | |||||
3249804 RoHS | MIKROELEKTRONIKA | Each | 1+176,980 € | ARM Cortex M4 | CODEGRIP for Tiva, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | Tiva is fast USB-C & WiFi Programmer & H/W Debugger, Supports ARM Cortex M4 based MCUs | - | ||||
Each | 1+455,700 € | - | USB, Connectors, FRDM-KL25Z, Board | - | FS26 Device Family | ||||||
3107069 RoHS | Each | 1+255,940 € | PF8100, PF8200 | Programming Board PF8100/PF8200, FRDM-KL25Z Brd in Anti-Static Bag, Quick Start Guide, USB Cable | USB to I2C Communication via the FRDM-KL25Z Interface, In-Line Programming Interface Connector | - | |||||
Each | 1+115,150 € | Kinetis | mikroProg™ for Kinetis, USB Cable, Documentation | Fast Prog and H/W Debugger, Fully Supported In MikroElektronika ARM Compilers | - | ||||||
3249807 RoHS | MIKROELEKTRONIKA | Each | 1+231,070 € | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for ARM, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | ARM USB-C/WiFi Programmer & H/W Debugger, Supports ARM Cortex M0/M3/M4/M7 based MCUs | - | ||||
Each | 1+115,150 € | MSP432 | mikroProg™ for MSP432, USB Cable, User Manual | Fast and Reliable USB Programmer & Hardware Debugger | - | ||||||
Each | 1+514,290 € | - | Eval Kit VR5510, USB-STD A to USB-B-Micro Cable, Antistatic Bag, Quick Start Guide | All Hardware Needed to Program the OTP Registers in the PMIC | - | ||||||
3249805 RoHS | MIKROELEKTRONIKA | Each | 1+176,980 € | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for Kinetis, CODEGRIP ADAPT V1, ARM Cortex Adpt, Protective Box, WiFi Antenna & Accessories | Kinetis is fast USB-C & WiFi Programmer & H/W Debugger, Supports Kinetis Cortex M0/M4/M7 based MCUs | - | ||||
3249806 RoHS | MIKROELEKTRONIKA | Each | 1+176,980 € | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for STM32, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | STM32 is fast USB-C & WiFi Programmer & H/W Debugger, Supports STM32 Cortex M0/M3/M4/M7 based MCUs | - | ||||
2099963 | Each | 1+864,440 € | Cortex-M, Cortex-R4, ARM7, ARM9 | Flash Programmer, US Power Supply | Flash Programmer for ARM & Cortex MCU, Ethernet Interface | - | |||||