Tuotetiedot
Tuotteen yleiskatsaus
XML KIT is a XLamp XM-L LED kit. The XLamp XM-L LED is the industry's highest performing, single die white lighting class LED. The XLamp delivers 1000lumens with 100lumens per watt efficacy. Typical applications for the XM-L LED are high bay and high output area lighting. The XM-L is also the ideal choice for lighting applications where high light output and maximum efficacy are required, such as outdoor, high and low bay, stadium lighting and high end portable lighting. The LDU2430S700-WD LED Driver comes with 7V to 30V input voltage, 2V to 28V output voltage, 700mA output current, 95% efficiency and 20W output power. The 374024B00032G heatsink comes with 0.50 thermal resistance, acrylic adhesive, white colour, aluminium carrier and meets RoHS 9000.
- Wide viewing angle
- Symmetrical package
- Unlimited floor life
- Electrically neutral thermal path
- PWM and analogue dimming control LED driver
- LED lense: Tape mounting saves board space by eliminating mounting holes
- Pin fin array allows Omni directional airflow to maximize heat dissipation
Sovellukset
LED Lighting
Sisältö
XM-L LED on a starboard in cool white CCT: 8300K 280lm @ 700mA test, XP LDU2430S 700-WD LED driver, LEDIL lenses for spot and wide angle, Heatsink.
Huomautuksia
You will need a DC power supply and some soldering is required to operate this kit.
Tekniset tiedot
-
-
-
-
-
-
-
-
CREE XM-L lighting class LED, XP driver, Aavid Thermalloy heatsink, Ledil spot and wide angle lenses
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Great Britain
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus