Tarvitsetko enemmän?
| Määrä | |
|---|---|
| 1+ | 23,660 € |
Tuotetiedot
Tuotteen yleiskatsaus
MIKROE-5820 is a water detect 2 click compact add-on board that can detect the presence/flow of a liquid in a clear tube. This board features the OPB350L250, a tube liquid sensor from TT Electronics. Water Detect 2 Click has multiple output states and can recognize fluid present, no fluid present, and no tube present. This sensor excepts 1/4” tubing (6.3mm) as an outside diameter of the clear tubes, regardless of the direction of the liquid’s flow. This Click board™ makes the perfect solution for the development of non-contact fluid sensing, IV fluid, oils, and other petroleum products sensing applications, coloured fluids, toner fluids, water, and more. Water Detect 2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Identify liquid presence or even no tube presence, and identify light or dark fluid, bubbles
- Accepts 1/4" (6.3mm) clear tubes
- MCP6022, a rail-to-rail I/p/O/p OP-amp to amplify the output of the liquid sensor
- On-board status RGB LED for a visual presentation of the fluid sensor status
- Potentiometer for calibration
- Uses an interrupt DET pin (liquid detection) to communicate with the host MCU
- GPIO interfaces
- Click board size L is 57.15 x 25.4mm
- Input voltage range from 3.3V or 5V
Tekniset tiedot
Water Detect 2 Click Add-On Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus