Tarvitsetko enemmän?
Määrä | |
---|---|
1+ | 15,320 € |
3+ | 14,550 € |
Tuotetiedot
Tuotteen yleiskatsaus
This MULTICOMP MC19679AC Axial Fan is a high-performance cooling solution designed to meet the demands of industrial and electronic applications. Operating at 115V, this fan is engineered to provide efficient and reliable airflow to maintain optimal operating temperatures for electronic components and systems. With a square shape measuring 119 mm by 119 mm and a slim profile of 38.5 mm, this axial fan is compact yet powerful, making it suitable for space-constrained environments without compromising on cooling capacity. Whether integrated into electronic enclosures, servers, or industrial machinery, this fan delivers effective cooling performance while minimizing space requirements. Equipped with a sleeve bearing, this fan ensures smooth and quiet operation, reducing friction and prolonging the lifespan of the fan for long-term reliability. The sleeve bearing design also offers efficient airflow and reliable performance, making it suitable for continuous operation in demanding environments.
- Axial fan with aluminium die-cast frame
- Reliable shaded-pole motor construction
- Rated speed is 2550/2900RPM
- Counter clockwise direction of rotation viewed from front of fan blade
- Impedance protected motor protection
- Thermoplastic PBT impeller
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Tekniset tiedot
115V
119mm
Sleeve Bearing
105CFM
18W
Terminals
-
Multicomp Pro Fans
Square
38.5mm
2.97m³/min
48dBA
2900rpm
180mA
2.97m³/min
Tekniset asiakirjat (2)
Vaihtoehdot osanumerolle MC19679
4 tuotetta löydetty
Liitännäistuotteet
4 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:China
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus