600 Voit varata tuotteen varastosta nyt
Määrä | |
---|---|
1+ | 5,220 € |
10+ | 5,120 € |
100+ | 5,010 € |
250+ | 4,910 € |
500+ | 4,800 € |
1000+ | 4,700 € |
Tuotetiedot
Tuotteen yleiskatsaus
The 1011000000 is a Fused Terminal Block with screw connection, 6mm² wire cross section area and fuse isolator for screwable cross section. M3.5 clamping screw and 12mm stripping length. Dark beige color, TS 35mm rail mount and snap-on mounting. The WSI 6 terminal block accepts 20AWG minimum to 8AWG maximum wire size. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines. The W-Series offers solutions for all standard electrical functions. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
- Simple operation - Can be clipped to or removed from the terminal rail in either direction
- Thermally stable up to 120°C
- Phosphorous- or halogen-free
- Maintenance-free contacts
- Highest contact force of all connection systems
- Electric shock protection with connected conductors, even when cross-connected
- Wemid insulator
- UL94V-0 Flammability rating
- Dimension of fuse terminal is 60mm x 61mm x 7.9mm (L x H x W)
- G-Si, 5mm x 20mm cartridge fuse
- Pivoting fuse holder
- TS 35 mounting rail (Snap-on mounting)
- Net weight of fuse terminal is 18.36g
- Operating temperature range from -50°C to 120°C
- UL94 V-0 flammability rating
- CE, CSA, DNV, EAC, KEMA EUR approved and UL recognised
Sovellukset
Industrial
Tekniset tiedot
2Ways
20AWG
6mm²
6.3A
5mm x 20mm
No SVHC (17-Jan-2023)
20AWG to 8AWG
8AWG
Screw
500V
W
Tekniset asiakirjat (3)
Liitännäistuotteet
5 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Czech Republic
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus