Tarvitsetko enemmän?
Määrä | |
---|---|
1+ | 23,240 € |
5+ | 19,370 € |
10+ | 16,030 € |
Tuotetiedot
Tuotteen yleiskatsaus
The DHSB 1 is a 15mm red sealed heat shrink Butt Splice with tin plated tubular copper terminal, high density PE insulation and a clear polyolefin sleeve. This splices provides a tough and long lasting environmental seal against immersion in solvents, oils, fluids and salt water. The wire insulation should be stripped to 8mm and then crimped into the ends of the butt splice. Hot air should then be applied to the sleeve until the tubing has shrunk to the cable size and the adhesive flows from the end of the splice, giving a fully sealed joint and additional strain relief. The DHSB series butt splice terminal accepts 22 to 18AWG wire gauge.
- 600V at 105°C Maximum electrical rating
- 19A Rated current
- -40 to +105°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Sovellukset
Industrial, Communications & Networking
Tekniset tiedot
Red
22AWG
1.5mm²
No SVHC (21-Jan-2025)
DHSB
16AWG
PE (Polyethylene)
Tekniset asiakirjat (2)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Taiwan
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus