Ilmoittakaa minulle, kun tuotetta on taas varastossa
| Määrä | |
|---|---|
| 1+ | 556,240 € |
| 5+ | 545,120 € |
| 10+ | 533,990 € |
Tuotetiedot
Tuotteen yleiskatsaus
The Hellermann Tyton T50RFIDCHA Cable Ties with integrated high-frequency RFID transponder provides an innovative solution for clear and rapid product identification. These nylon cable ties combine the numerous advantages of a regular tie with RFID technology. Simply fix the RFID cable tie to equipment that needs to carry a serial number. Ideal for securing, serialisation, tracking and identification of products in areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routines.
- Fast and paperless data collection
- Flexible, contactless data communication
- Clear identification of objects through unique numbering
- More accurate documention processes -- prevents human errors
- Rewritable
- Bright yellow colour for easy visual detection
- Made from durable, halogen-free polyamide 6.6
- Robust and resistant to harsh environments and cleaning processes
- High frequency 13.56 MHz
- Operating temperature -25°C to +85°C
- Idle temperature: -40°C to +85°C
- Flammability rated UL94 V2
Sovellukset
Radio Frequency Identification (RFID), Resource and Asset Management, Theft Prevention and Traceability, Security and Baggage Tagging, Automation & Process Control, Facility Maintenance, Industrial Maintenance, Automotive
Tekniset tiedot
Nylon 6.6 (Polyamide 6.6)
200mm
50mm
Identification
To Be Advised
Yellow
4.6mm
225N
RFID Series
Tekniset asiakirjat (2)
Vaihtoehdot osanumerolle 111-01639 T50RFIDCHA
1 tuote löytyi
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Great Britain
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus