4 323 Tuloksia löytyi haulle "test"
Löydä valtava valikoima Hook Up Wire -tuotteita myymälästä Farnell Suomi. Varastossamme on laaja valikoima Hook Up Wire, mukaan lukien uusia ja suosituimpia tuotteita maailman parhailta valmistajilta, mukaan lukien: Alpha Wire, Multicomp Pro, PRO Power, Omega & Belden.
Näytä
Ostaja
Insinööri
Valmistaja
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Kela | 1+ 302,050 € 5+ 279,680 € | - | PVC | Brown | 4AWG | 196 x 0.4mm | 164ft | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Kela | 1+ 21,960 € 5+ 20,670 € | - | PVC | Green, Red | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Kela | 1+ 2 945,000 € | - | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 105°C | 8.61mm² | 600V | Copper | - | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Each | 1+ 23,340 € 3+ 22,190 € 10+ 20,820 € | - | PVC | Red | 18AWG | 65 x 36AWG | 50ft | 15.24m | 105°C | - | 5kV | Tinned Copper | - | 3.6mm | - | 6734 Series | ||||||
Reel of 1 Kela | 1+ 46,550 € 5+ 37,740 € 10+ 32,480 € 25+ 31,830 € | - | Silicone Rubber | Black | 13AWG | 651 x 0.07mm | 16ft | 5m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kela | 1+ 89,410 € 5+ 68,620 € 10+ 62,150 € 25+ 55,670 € | - | Silicone Rubber | Green | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kela | 1+ 313,750 € 5+ 269,960 € 10+ 219,040 € 25+ 214,660 € | - | Silicone Rubber | Transparent | 6AWG | 4116 x 0.07mm | 32ft | 10m | 90°C | 16mm² | 1.5kV | Copper | - | 10mm | - | SiliStrom Series | ||||||
Reel of 1 Kela | 1+ 87,920 € 5+ 67,480 € 10+ 61,120 € 25+ 54,750 € | - | Silicone Rubber | Red | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kela | 1+ 139,480 € 5+ 107,040 € 10+ 96,940 € 25+ 86,840 € | - | Silicone Rubber | Green | 17AWG | 512 x 0.05mm | 82ft | 25m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Reel of 1 Kela | 1+ 36,720 € 5+ 28,930 € 10+ 25,800 € 25+ 22,200 € | - | Silicone Rubber | Black | 17AWG | 512 x 0.05mm | 16ft | 5m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Reel of 1 Kela | 1+ 286,050 € 5+ 232,080 € 10+ 227,440 € 25+ 222,800 € | - | Silicone Rubber | Black | 6AWG | 4116 x 0.07mm | 32ft | 10m | 90°C | 16mm² | 1.5kV | Copper | - | 10mm | - | SiliStrom Series | ||||||
Reel of 1 Kela | 1+ 185,000 € 5+ 159,190 € 10+ 129,160 € 25+ 126,580 € | - | Silicone Rubber | Black | 13AWG | 651 x 0.07mm | 82ft | 25m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kela | 1+ 24,170 € 5+ 17,570 € 10+ 15,530 € 25+ 13,480 € | - | Silicone Rubber | Red | - | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kela | 1+ 80,600 € 5+ 65,350 € 10+ 56,230 € 25+ 55,110 € | - | PVC | Black | 17AWG | 258 x 0.07mm | 82ft | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Kela | 1+ 22,910 € 5+ 16,660 € 10+ 14,720 € 25+ 12,780 € | - | Silicone Rubber | Blue | 20AWG | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kela | 1+ 32,030 € 5+ 25,240 € 10+ 22,500 € 25+ 19,370 € | - | TPE | Red | 14AWG | 525 x 0.07mm | 16ft | 5m | 105°C | 2mm² | 1kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Kela | 1+ 80,210 € 5+ 61,560 € 10+ 55,750 € 25+ 49,940 € | - | Silicone Rubber | Black | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kela | 1+ 472,090 € 5+ 383,020 € 10+ 375,360 € 25+ 367,700 € | - | Silicone Rubber | Transparent | 4AWG | 6496 x 0.07mm | 32ft | 10m | 90°C | 25mm² | 1.5kV | Copper | - | 11.9mm | - | SiliStrom Series | ||||||
Reel of 1 Kela | 1+ 24,380 € 5+ 17,740 € 10+ 15,680 € 25+ 13,610 € | - | Silicone Rubber | Black | 20AWG | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kela | 1+ 77,520 € 5+ 62,850 € 10+ 54,090 € 25+ 53,010 € | - | PVC | Red | 17AWG | 258 x 0.07mm | 82ft | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Kela | 1+ 302,450 € 5+ 260,240 € 10+ 211,150 € 25+ 206,930 € | - | - | - | - | 19 x 0.15mm | - | - | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Kela | 1+ 72,100 € 5+ 70,660 € 10+ 69,220 € 25+ 67,770 € | - | Silicone | Green, Yellow | 19AWG | 24 x 0.2mm | 328ft | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Kela | 1+ 85,260 € 5+ 83,550 € 10+ 81,850 € 25+ 80,140 € | - | PVC | Black | 16AWG | 30 x 0.255mm | 328ft | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Kela | 1+ 100,540 € 5+ 98,530 € 10+ 96,520 € 25+ 94,510 € | - | PTFE | Red | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | 0.242mm² | 250V | Silver Plated Copper | - | 0.914mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Kela | 1+ 66,990 € 5+ 65,650 € 10+ 64,310 € 25+ 62,970 € | - | PVC | White | 24AWG | 7 x 0.2mm | 1000ft | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||