332 Tuloksia löytyi haulle "e-core"
Löydä valtava valikoima Hook Up Wire -tuotteita myymälästä Farnell Suomi. Varastossamme on laaja valikoima Hook Up Wire, mukaan lukien uusia ja suosituimpia tuotteita maailman parhailta valmistajilta, mukaan lukien: Alpha Wire, Concordia Technologies, Staubli, Omega & Carlisleit.
Näytä
Ostaja
Insinööri
Valmistaja
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Kela | 1+ 88,570 € 5+ 67,970 € 10+ 61,560 € 25+ 55,140 € | - | PVC | Black | 23AWG | 66 x 0.07mm | 328ft | 100m | 70°C | 0.25mm² | 500V | Copper | 1.7mm | - | Flexivolt-E Series | ||||||
Reel of 1 Kela | 1+ 78,850 € 5+ 63,930 € 10+ 55,010 € 25+ 53,910 € | - | PVC | Black | 27AWG | 26 x 0.07mm | 328ft | 100m | 70°C | 0.1mm² | 150V | Copper | 1mm | - | Flexivolt-E Series | ||||||
Reel of 1 Kela | 1+ 70,140 € 5+ 56,870 € 10+ 48,940 € 25+ 47,960 € | - | TPE | Red | 17AWG | 258 x 0.07mm | 82ft | 25m | 105°C | 1mm² | 750V | Copper | 2.7mm | - | - | ||||||
Reel of 1 Kela | 1+ 70,140 € 5+ 56,870 € 10+ 48,940 € 25+ 47,960 € | - | TPE | Black | 17AWG | 258 x 0.07mm | 82ft | 25m | 105°C | 1mm² | 750V | Copper | 2.7mm | - | - | ||||||
Reel of 1 Kela | 1+ 44,630 € 5+ 36,180 € 10+ 31,140 € 25+ 30,520 € | - | TPE | White | 20AWG | 129 x 0.07mm | 82ft | 25m | 90°C | 0.5mm² | 500V | Copper | 2.1mm | - | - | ||||||
Reel of 1 Kela | 1+ 42,850 € 5+ 34,750 € 10+ 29,910 € 25+ 29,310 € | - | TPE | Black | - | 129 x 0.07mm | 82ft | 25m | 90°C | 0.5mm² | 500V | Copper | 2.1mm | - | - | ||||||
Reel of 1 Kela | 1+ 113,320 € 5+ 86,970 € 10+ 78,770 € 25+ 70,560 € | - | TPE | Red | - | 651 x 0.07mm | 82ft | 25m | 90°C | 2.5mm² | 750V | Copper | 3.6mm | - | - | ||||||
Reel of 1 Kela | 1+ 42,850 € 5+ 34,750 € 10+ 29,910 € 25+ 29,310 € | - | TPE | Red | - | 129 x 0.07mm | 82ft | 25m | 90°C | 0.5mm² | 500V | Copper | 2.1mm | - | - | ||||||
Reel of 1 Kela | 1+ 113,320 € 5+ 86,970 € 10+ 78,770 € 25+ 70,560 € | - | TPE | Black | - | 651 x 0.07mm | 82ft | 25m | 90°C | 2.5mm² | 750V | Copper | 3.6mm | - | - | ||||||
Reel of 1 Kela | 1+ 61,490 € 5+ 60,260 € 10+ 59,030 € 25+ 57,800 € | - | PTFE | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kela | 1+ 61,490 € 5+ 60,260 € 10+ 59,030 € 25+ 57,800 € | - | PTFE | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kela | 1+ 50,780 € 5+ 49,760 € 10+ 48,750 € 25+ 47,730 € | - | PTFE | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kela | 1+ 45,150 € 5+ 44,250 € 10+ 43,340 € 25+ 42,440 € | - | PTFE | Blue | 28AWG | 7 x 0.13mm | 100ft | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kela | 1+ 52,470 € 5+ 51,420 € 10+ 50,370 € 25+ 49,320 € | - | PTFE | Orange | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kela | 1+ 45,150 € 5+ 44,250 € 10+ 43,340 € 25+ 42,440 € | - | PTFE | White | 28AWG | 7 x 0.13mm | 100ft | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | 0.889mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kela | 1+ 116,320 € 5+ 113,990 € 10+ 111,670 € 25+ 109,340 € | - | PTFE | Black | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 600V | Silver Plated Copper | 1.78mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kela | 1+ 116,650 € 5+ 114,320 € 10+ 111,980 € 25+ 109,650 € | - | PTFE | Black | 20AWG | Solid | 100ft | 30.5m | 200°C | 0.52mm² | 600V | Silver Plated Copper | 1.321mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kela | 1+ 50,780 € 5+ 49,760 € 10+ 48,750 € 25+ 47,730 € | - | PTFE | Red | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kela | 1+ 37,430 € 5+ 36,680 € 10+ 35,930 € 25+ 35,180 € | - | PTFE | Black | 30AWG | 7 x 38AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kela | 1+ 40,370 € 5+ 39,560 € 10+ 38,760 € 25+ 37,950 € | - | PTFE | Red | 30AWG | 7 x 38AWG | 100ft | 30.5m | 200°C | 0.057mm² | 600V | Tinned Copper | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kela | 1+ 52,470 € 5+ 51,420 € 10+ 50,370 € 25+ 49,320 € | - | PTFE | Blue | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kela | 1+ 162,670 € 5+ 159,420 € 10+ 156,160 € 25+ 152,910 € | - | PTFE | White | 16AWG | 19 x 29AWG | 100ft | 30.5m | 200°C | 1.23mm² | 600V | Silver Plated Copper | 2.03mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kela | 1+ 61,490 € 5+ 60,260 € 10+ 59,030 € 25+ 57,800 € | - | PTFE | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kela | 1+ 52,470 € 5+ 51,420 € 10+ 50,370 € 25+ 49,320 € | - | PTFE | Green | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kela | 1+ 60,930 € 5+ 59,710 € 10+ 58,490 € 25+ 57,270 € | - | PTFE | Red | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | 0.24mm² | 600V | Silver Plated Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||