0
0 tuotetta0,00 €
ei sis. ALV
ei sis. ALV

Hook Up Wire :

5 841 tuotetta löydetty

Kaikki suodattimet

Laajenna kaikki
Vertaa
Valmistajan osanumero
Tilauskoodi
Valmistaja / Kuvaus
Saatavuus
Hinta
Hinta (ei sis. ALV)
Määrä
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
1285922

RoHS

1 Reel: (328ft/100m)
Kela
1+62,000 €
5+60,760 €
10+59,520 €
25+58,280 €
-
Silicone
Black
-
21AWG
16 x 0.2mm
-
-
100m
-
328ft
180°C
0.5mm²
300V
Tinned Copper
-
2.1mm
-
OLFLEX HEAT 180 SiF Series
1204344

RoHS

1 Reel: (328ft/100m)
Kela
1+169,960 €
5+166,560 €
10+163,160 €
25+159,760 €
-
PVC
Green, Yellow
-
14AWG
50 x 0.255mm
-
-
100m
-
328ft
80°C
2.5mm²
750V
Copper
-
4.1mm
CE, HAR
H07V-K Series
1184034

RoHS

1 Reel: (82ft/25m)
Kela
1+62,380 €
5+50,590 €
10+43,520 €
25+42,650 €
-
-
-
-
24AWG
7 x 0.2mm
-
-
25m
-
82ft
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
1184103

RoHS

1 Reel: (328ft/100m)
Kela
1+316,490 €
5+256,770 €
10+251,630 €
25+246,500 €
-
PTFE
Red
-
20AWG
19 x 0.2mm
-
-
100m
-
328ft
190°C
0.597mm²
600V
Silver Plated Copper
-
1.6mm
-
-
135318

RoHS

1 Reel: (82ft/25m)
Kela
1+51,100 €
5+41,430 €
10+35,650 €
25+34,940 €
-
TPE
White
-
20AWG
129 x 0.07mm
-
-
25m
-
82ft
90°C
0.5mm²
500V
Copper
-
2.1mm
-
-
1843258

RoHS

1 Reel: (100ft/30.5m)
Kela
1+291,550 €
5+285,720 €
10+279,890 €
25+274,060 €
-
Silicone
White
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
200°C
0.35mm²
15kV
Copper
-
2.794mm
UL VW-1
-
2290822

RoHS

1 Reel: (100ft/30.5m)
Kela
1+35,240 €
5+34,540 €
10+33,830 €
25+33,130 €
-
PVC
Black
-
16AWG
26 x 30AWG
-
-
30.5m
-
100ft
105°C
1.32mm²
300V
Tinned Copper
-
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184087

RoHS

1 Reel: (82ft/25m)
Kela
1+97,750 €
5+75,020 €
10+67,940 €
25+60,860 €
-
PTFE
Red
-
22AWG
19 x 0.15mm
-
-
25m
-
82ft
190°C
0.338mm²
600V
Silver Plated Copper
-
1.35mm
-
SPC PTFE Series
1199069

RoHS

1 Reel: (1000ft/304.8m)
Kela
1+141,750 €
5+138,920 €
10+136,080 €
25+133,250 €
-
-
-
-
-
10 x 0.255mm
-
-
304.8m
-
1000ft
-
0.51mm²
-
-
-
-
-
-
2290966

RoHS

1 Reel: (100ft/30.5m)
Kela
1+105,770 €
5+103,650 €
10+101,540 €
25+99,420 €
-
PTFE
Black
-
26AWG
19 x 38AWG
-
-
30.5m
-
100ft
200°C
0.155mm²
250V
Silver Plated Copper
-
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1204339

RoHS

1 Reel: (328ft/100m)
Kela
1+107,110 €
5+104,970 €
10+102,830 €
25+100,680 €
-
PVC
Green, Yellow
-
16AWG
-
-
-
100m
-
328ft
80°C
1.5mm²
750V
Copper
-
3.4mm
CE, HAR
-
1285719

RoHS

1 Reel: (328ft/100m)
Kela
1+103,000 €
5+100,940 €
10+98,880 €
25+96,820 €
-
PVC
Green, Yellow
-
-
-
-
-
100m
-
328ft
70°C
1mm²
600V
Tinned Copper
-
2.9mm
-
OLFLEX WIRE MS 2.1 Series
1183988

RoHS

1 Reel: (82ft/25m)
Kela
1+44,800 €
5+36,330 €
10+31,260 €
25+30,630 €
-
PTFE
Green
-
28AWG
7 x 0.12mm
-
-
25m
-
82ft
260°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
2291093

RoHS

1 Reel: (100ft/30.5m)
Kela
1+29,150 €
5+28,570 €
10+27,980 €
25+27,400 €
-
PVC
Black
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
80°C
0.23mm²
1kV
Tinned Copper
-
1.42mm
MIL-W-76 B Type MW
-
1184006

RoHS

1 Reel: (82ft/25m)
Kela
1+58,570 €
5+47,490 €
10+40,860 €
25+40,040 €
-
PTFE
Black
-
26AWG
7 x 0.15mm
-
-
25m
-
82ft
260°C
0.124mm²
300V
Silver Plated Copper
-
0.8mm
-
SPC PTFE Series
1199130

RoHS

1 Reel: (100ft/30.5m)
Kela
1+87,530 €
5+85,780 €
10+84,030 €
25+82,280 €
-
PTFE
Black
-
20AWG
19 x 32AWG
-
-
30.5m
-
100ft
200°C
0.62mm²
600V
Silver Plated Copper
-
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290739

RoHS

1 Reel: (100ft/30.5m)
Kela
1+167,310 €
5+163,960 €
10+160,620 €
25+157,270 €
-
PTFE
Red
-
16AWG
19 x 29AWG
-
-
30.5m
-
100ft
200°C
1.23mm²
600V
Silver Plated Copper
-
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1764891

RoHS

1 Reel: (100ft/30.5m)
Kela
1+27,330 €
5+26,780 €
10+26,240 €
25+25,690 €
-
-
-
-
-
7 x 36AWG
-
-
30.5m
-
100ft
-
0.08mm²
-
-
-
-
-
-
1184017

RoHS

1 Reel: (82ft/25m)
Kela
1+60,400 €
5+48,970 €
10+42,140 €
25+41,300 €
-
-
-
-
-
7 x 0.15mm
-
-
25m
-
82ft
190°C
0.124mm²
300V
Silver Plated Copper
-
-
-
-
4326751

RoHS

1 Reel: (328ft/100m)
Kela
1+106,150 €
5+81,460 €
10+73,790 €
25+66,110 €
-
PVC
Black
-
23AWG
66 x 0.07mm
-
-
100m
-
328ft
70°C
0.25mm²
500V
Copper
-
1.7mm
-
Flexivolt-E Series
1764989

RoHS

1 Reel: (100ft/30.5m)
Kela
1+90,670 €
5+88,860 €
10+87,040 €
25+85,230 €
-
-
-
-
-
65 x 30AWG
-
-
30.5m
-
100ft
-
3.3mm²
-
-
-
-
-
-
1285726

RoHS

1 Reel: (328ft/100m)
Kela
1+226,140 €
5+221,620 €
10+217,090 €
25+212,570 €
-
PVC
Green, Yellow
-
-
-
-
-
100m
-
328ft
70°C
2.5mm²
600V
Tinned Copper
-
3.7mm
-
MULTI-STANDARD SC 2.1 Series
1764971

RoHS

1 Reel: (100ft/30.5m)
Kela
1+40,940 €
5+40,120 €
10+39,300 €
25+38,480 €
-
MPPE
Red
-
16AWG
26 x 30AWG
-
-
30.5m
-
100ft
105°C
1.3mm²
600V
Tinned Copper
-
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
769400

RoHS

1 Reel: (328ft/100m)
Kela
1+181,600 €
5+177,970 €
10+174,340 €
25+170,700 €
-
PVDF
Red
-
-
19 x 0.19mm
-
-
100m
-
328ft
125°C
0.5mm²
600V
Tinned Copper
-
1.58mm
-
-
2290873

RoHS

1 Reel: (1000ft/305m)
Kela
1+115,870 €
5+113,550 €
10+111,240 €
25+108,920 €
-
PVC
Black
-
22AWG
7 x 30AWG
-
-
305m
-
1000ft
105°C
0.35mm²
300V
Tinned Copper
-
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
376-400 / 5841 kohteita
/ 234 sivua

johtavaa valmistajaa

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account