Tarvitsetko enemmän?
| Määrä | |
|---|---|
| 1+ | 43,670 € |
Tuotetiedot
Tuotteen yleiskatsaus
ICUSB232SM3 3ft USB to serial adapter cable lets you connect DB9 RS232 serial devices to your Mac® or PC laptop or desktop computer through an available USB port, as though the computer offered an onboard DB9M connector. Unlike typical USB to serial converter cables where the conversion takes place at the DB9 end, the StarTech.com ICUSB232SM3 features a converter chip on the USB end. Converting at the USB source overcomes the 15ft. technical limit of USB cables, allowing for a much greater serial DB-9 extension cable (50ft.+ is possible depending on the application) if necessary. Simple to install and use, this USB to Serial adapter is a cost-effective solution that bridges the compatibility gap between modern computers and legacy serial peripherals. Backed by a StarTech.com lifetime warranty and free lifetime technical support.
- Easy-to-use USB serial adaptor, designed to bridge modern computers and legacy peripherals
- USB to serial RS232 adaptor cable with integrated converter chip
- Baud rates up to 921.6Kbps
- 0.91m cable length
- Lifetime limited manufacturer warranty
Sisältö
USB to serial adaptor and cable nuts
Tekniset tiedot
USB to RS232 Converter
RS232 Serial D-Sub 9-Pin
D Sub 9 Position Plug
914.4mm
-
USB 2.0 Type A
-
PL2303GC
31ft
No SVHC (21-Jan-2025)
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:China
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus