Tarvitsetko enemmän?
| Määrä | |
|---|---|
| 1+ | 114,370 € |
| 5+ | 111,160 € |
| 10+ | 103,930 € |
Tuotetiedot
Tuotteen yleiskatsaus
2000-15MM is a series 2000 MAGNEHELIC® differential pressure gauge. The design resists shock, vibration, over-pressures and is weatherproof to IP67. This simple, frictionless Magnehelic® gauge movement quickly indicates air or noncorrosive gas pressures either positive, negative (vacuum) or differential. Typical applications include filter monitoring, air velocity with Dwyer Pitot tube, blower vacuum monitoring, fan pressure indication, Duct, room or building pressures, clean room positive pressure indication.
- Differential pressure gauge range from 0-15mm water column
- Design resists shock, vibration, over-pressures
- Weatherproof to IP67
- 1/8" female NPT duplicate high and low-pressure taps - one pair side and one pair back
- Easy to read gauge through undistorted plastic face permits viewing from far away
- Design provides quick response to pressure changes means no delay in assessing critical situations
- Durable, rugged housing, high-quality components combine to provide long service life, min down-time
- Die cast aluminium case and bezel with acrylic cover
- Exterior finish is coated grey to withstand 168 hour salt spray corrosion test
- No power required and low cost
Sisältö
Differential pressure gauge, Two 1/8″ NPT plugs for duplicate pressure taps, Two 1/8″ pipe thread to rubber tubing adapters, Three flush mounting adapters with screws.
Tekniset tiedot
-
-6.67°C
Magnehelic 2000 Series
15mm-H2O
60°C
No SVHC (25-Jun-2025)
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Tuotteen vaatimustenmukaisuustodistus