Tarvitsetko enemmän?
Määrä | |
---|---|
1+ | 49,100 € |
5+ | 47,590 € |
10+ | 46,070 € |
Tuotetiedot
Tuotteen yleiskatsaus
The CB1-610R Buzzer with red head is an accessory from ABB's Compact range. The compact range is designed to be ABB's most efficient solution when it comes to assembly and cost, suitable for the most demanding environments. It can also be combined with the Modular range to cover the needs of additional flexibility. Pilot lights and buzzers – the world’s simplest devices. They are used to make and break a circuit, pass on a message or control an operation: in short, to be a link between man and machine. A buzzer has to be sturdy and reliable, suitable for all environments and adaptable to widely differing requirements. And it should be easy to fit or install. You will find all these features in ABB’s pilot devices.
- The CB1-610R Buzzer is an accessory from ABB's Compact range with command and signalling devices, reliable and suitable for indoor and outdoor use
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 millions operations
- Thanks to self-cleaning contacts, ABB's pilot devices have a long lifetime; their innovative design simplifies the process from selection to installation
- Simplify ordering and administration and save up to 30% installation time with snap-on components with ABB's Compact range - no tools required
Tekniset tiedot
24V
Red
Pulse
90dB
55mm
-25°C
Compact Series
24V
Pulsation
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
29mm
Screw Terminal
70°C
To Be Advised
Tekniset asiakirjat (1)
Liitännäistuotteet
3 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Sweden
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus