Määrä | |
---|---|
1+ | 265,520 € |
Tuotetiedot
Tuotteen yleiskatsaus
The MS27473T22B2S from Amphenol is MIL-DTL-38999 Series II straight plug with 85 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm
- Non scoop proof, low profile shell and light-weight
- Quick mating, three-point bayonet coupling and 5 key/keyway mating
- Self locking connector system, breakaway lanyard release style
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Sovellukset
Aerospace, Defence, Military, Industrial
Tekniset tiedot
MIL-DTL-38999 Series II
Straight Plug
Crimp Socket
22-2
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MS27473 Series
85Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:United States
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
Tuotteen vaatimustenmukaisuustodistus