Määrä | |
---|---|
1+ | 90,390 € |
Tuotetiedot
Tuotteen yleiskatsaus
The CTVPS00RF-11-99JD-LC from Amphenol is Tri-Start CTV series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 7 contacts. Tri-Start CTV series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. They are designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
- High reliability, lightweight, high durability and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C based on shell finish
- Salt spray exposure of 48hr
- Minimum insulation resistance is 5000Mohm (at 25°C)
- Scoop proof to eliminate the possibility of contact damage
- Self locking connector system, triple start threaded coupling
- Composite body material with electroless nickel plating
- Copper alloy crimp socket contacts with gold plating
Sovellukset
Commercial, Industrial
Tekniset tiedot
CTV Series
Wall Mount Receptacle
Crimp Socket - Contacts Not Supplied
11-99
Electroless Nickel
Gold
EMI
MIL-DTL-38999 Series III
7Contacts
Threaded
Composite Body
Copper Alloy
D
No SVHC (17-Dec-2015)
Tekniset asiakirjat (1)
Liitännäistuotteet
7 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:United States
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus