T6613
Gas Detection Sensor, Module, Carbon Dioxide, 2000 ppm, Diffusion
Määrä | |
---|---|
1+ | 151,330 € |
3+ | 143,070 € |
Tuotetiedot
Tuotteen yleiskatsaus
T6613 is a small, compact CO₂ module designed to integrate into existing controls and equipment. It is designed to meet the volume, cost, and delivery expectations of original equipment manufacturers (OEMs). The module is ideal for customers who are familiar with the design, integration, and handling of electronic components. This unit is factory-calibrated to measure CO₂ concentration levels from 0 and 2000ppm. Telaire dual channel sensors are available for higher concentrations. Telaire® offers high-volume manufacturing capabilities, a global sales force, and additional engineering resources to support your sensing application needs. It eliminates the need for calibration in most applications with Telaire’s patented ABC Logic™ software.
- Diffusion sampling method, lifetime calibration warranty
- An affordable gas sensing solution for OEMs
- A reliable sensor design based on 15 years of engineering and manufacturing expertise
- Flexible CO₂ sensor platform designed to interact with other microprocessor devices
- Dimension is 57.15mm X 34.67mm X 15.24mm, temperature dependence is 0.2% FS per °C
- Stability is <lt/> 2% of FS over life of sensor (15 year typical)
- Response time is <lt/> 2 minutes for 90% step change typical, every 4 seconds signal update
- 0 to 4VDC analogue voltage, 5VDC regulated (±5%) power supply
- 0.90W peak power consumption, 12 months warranty
- Operating temperature range from 0°C to 50°C
Huomautuksia
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Tekniset tiedot
Carbon Dioxide
2%
-
2000ppm
Diffusion
To Be Advised
Tekniset asiakirjat (2)
Vaihtoehdot osanumerolle T6613
1 tuote löytyi
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:United States
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus