Määrä | |
---|---|
600+ | 2,230 € |
Tuotetiedot
Tuotteen yleiskatsaus
The G832MB110802222HR from Amphenol Commercial Products is a 0.80mm pitch, plug, high speed board to board connector. It provides high contact force reliability ensuring strong connectivity, forced insertions and removals. It features strong signal integrity, polarization key at pin edge, robust mating that provides strong connection. Optimized high performance for stacking height can meet SAS, SAS-3, 12G/Ts and is in process in SAS-4, 24G/Ts, electrical requirements. Typical applications include high end computers, test card and card extenders, routers, servers, IP phone, telecom/datacom equipment and test & measurement equipment.
- Straight, LCP black style
- Pin count is 80
- Connector height is 4.70mm
- Copper alloy with 15µ" gold contact finish
- High temperature thermoplastic UL 94V-0 housing
- Stainless steel cap
- Positioning bosses for correct board orientation
- Meets the PCI express GEN3, 8GT/s & GEN4, 16G/Ts, electrical requirements
Sovellukset
Communications & Networking, Test & Measurement, Industrial
Tekniset tiedot
Header
2Rows
Surface Mount
Gold Plated Contacts
No SVHC (12-Jan-2017)
0.8mm
80Contacts
Copper Alloy
-
Tekniset asiakirjat (2)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:China
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus