Ilmoittakaa minulle, kun tuotetta on taas varastossa
Määrä | |
---|---|
1+ | 3,600 € |
5+ | 3,500 € |
10+ | 3,390 € |
20+ | 3,200 € |
50+ | 3,020 € |
Tuotetiedot
Tuotteen yleiskatsaus
AM1SS-0324SJZ is an AM1SS-JZ series 1W DIP8 DC/DC converter that offers great cost savings due to an improved manufacturing process. This compact DIP8 design will surely benefit your new system design. This offers great operating temperatures, from -40°C to 105°C. Also, an isolation of 1500VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard. The AM1PS-JZ is suitable for instrumentation, industrial controls, industrial applications, telecom, portable equipment, communication and IoT applications. Approved by EN62368-1.
- Typical input voltage is 3.3VDC, output voltage is 24VDC
- Output current is 42mA(max), 4mA(min)
- Typical efficiency is 84%
- Excellent reliability, continuous short circuit protection
- Unregulated output
- Typical switching frequency is 220KHz (full load)
- Black plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimension (L x W x H) is 11.60 x 6.00 x 10.16mm
Tekniset tiedot
ITE
-
1 Output
42mA
-
1.5kV
Fixed
7mm
2.97V
AM1SR-JZ Series
SIP
1W
24V
-
Unregulated
3.3V
8.5mm
13.2mm
3.63V
To Be Advised
Tekniset asiakirjat (2)
Lainsäädäntö ja ympäristöasiat
Tuotteen vaatimustenmukaisuustodistus