Tuotetiedot
Tuotteen yleiskatsaus
The Broadband meter was designed as a general purpose electromagnetic measurement tool. It detects electric and magnetic fields from power line frequencies up to several GHz. It is unique in its combination of a magnetic AC gaussmeter, electric field meter and an RF field strength meter, all in one small package. Therefore, it can be used to study and measure the magnetic fields produced by electrical power cables (including overhead lines), the fields produced by video displays, right through to the radiation emitted by microwave ovens, mobile phones and wireless LANs. Other applications include the measurement of RF environments to minimise health risks, detection of leakage from microwave ovens and detection of concealed transmitters.
- Small and compact meter with clear analog indication
- Gauss meter, magnetic field, 50Hz - 500Hz
- Electric field meter, 40Hz - 100KHz
- RF field strength, 100KHz - 2.5GHz
- Check for radio frequency 'pollution'
- Measure leakage from electrical products
- Check for power line magnetic fields
- Very simple to use
- 3 measurements in one to cover all types of electrical and RF 'pollution'
Sovellukset
Communications & Networking, Sensing & Instrumentation
Tekniset tiedot
20%
-
-
150mm
30mm
No SVHC (17-Dec-2014)
Analogue
-
Electric Field, Gauss, RF Field Strength
90mm
-
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:United States
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
Tuotteen vaatimustenmukaisuustodistus