Ilmoittakaa minulle, kun tuotetta on taas varastossa
| Määrä | |
|---|---|
| 1+ | 109,670 € |
| 5+ | 109,530 € |
| 10+ | 105,880 € |
| 20+ | 103,760 € |
Tuotetiedot
Tuotteen yleiskatsaus
SE254 is a compact, affordable 4-channel logic analyser designed specifically for education, hobbyists, and entry-level embedded systems debugging. It offers reliable performance with a maximum sampling frequency of 250MHz (4ns timing resolution) on all 4 channels. The device connects to a host computer via a USB 2.0 interface, making it suitable for educational environments where simplicity, reliability and affordability are key. SE254 is designed to be user-friendly, with a simple setup process and intuitive software interface. It is ideal for capturing and analysing digital signals in various applications, including basic embedded systems debugging, learning serial protocol analysis (I2C, SPI, UART), and general electronics teaching. SE254 is equipped with a single adjustable logic threshold level, allowing users to fine-tune input signal levels from 1.2V to 5V in 100mV increments. This feature enhances device’s versatility, enabling it to work with a wide range of digital signals.
- Enables advanced triggering to capture specific events or patterns in digital signals
- Ideal for educational use cases
Tekniset tiedot
4
256MB
-
39.95mm
35g
No SVHC (21-Jan-2025)
-
250MHz
11.19mm
87.4mm
-
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:France
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus