Ilmoittakaa minulle, kun tuotetta on taas varastossa
| Määrä | |
|---|---|
| 1+ | 29,150 € |
Tuotetiedot
Tuotteen yleiskatsaus
UMFTPD2A is an embedded MCU programmer/debugger module with an FT4232HL hi-speed USB2.0 to multipurpose UART/MPSSE converter. The UMFTPD2A module features a single line half-duplex UART signal with no handshake (one-wire interface), one MPSSE interface, one UART interface and a bit-bang port. The module has configured the FT4232HL channel A as UMFTPD2A one-wire interface for MM900EVxA evaluation board firmware/application download or GDB debugging. The FT4232HL channel B is configured as UMFTPD2A MPSSE interface with 4 GPIO control signals. This allows the UMFTPD2A to implement MM900EVxA evaluation board EFUSE program or firmware/application upload as well. The FT4232HL channel C is optional. It is configured as an UART that can capture the messages from MM900EVxA evaluation board in software debugging. The FT4232HL channel D is reserved as a BitBang interface for generic GPIO purposes. The FT90x program utility can activate the required channels corresponding to the operations.
- Hi-Speed USB to one-wire interface converter
- Hi-Speed USB to MPSSE interface converter
- Hi-Speed USB to UART interface converter
- Provide multiple generic GPIO control signals
- Fuse protected with 0.5A hold current and Schottky diode on the output power line
- Two dedicated GPIOs to control VPP and FRSC power supplies
- Three LEDs for power supply indication
- 2X5-way 1.27mm pitch Micro-MaTch socket, 2X6-way 2.54mm pitch through hole pin header
- Micro-B type USB port
- Micro-MaTch male to male 10-pin ribbon cable
Tekniset tiedot
FT900
Used as Programmer/Debugger/eFuse Burning, USB2.0 to UART/MPSSE Conv, Micro-B/Micro-Match Connector
No SVHC (25-Jun-2025)
Programmer/Debugger Module
-
Tekniset asiakirjat (2)
Liitännäistuotteet
5 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Taiwan
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
Tuotteen vaatimustenmukaisuustodistus