Tuotetiedot
Tuotteen yleiskatsaus
The TLV2382ID is a dual Operational Amplifier with shutdown function, rail-to-rail input and output. The TLV238x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range, while adding the rail-to-rail output swing feature. The TLV238x also provides 160kHz bandwidth from only 7µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) two rechargeable cells. The combination of rail-to-rail inputs and outputs make them good upgrades for the TLC27Lx family-offering more bandwidth at a lower quiescent current. The offset voltage is lower than the TLC27LxA variant. To maintain cost effectiveness the TLV2382 is only available in the extended industrial temperature range. This means that one device can be used in a wide range of applications that include PDAs as well as automotive sensor interface.
- 1pA Input bias current
- 7µA/channel Supply current
- 90nV/√Hz Input noise voltage
- 1.1μV/°C Typical offset drift
- 74dB Typical CMRR
- Green product and no Sb/Br
Sovellukset
Medical, Sensing & Instrumentation
Tekniset tiedot
160kHz
± 1.35V to ± 8V
8Pins
-40°C
-
MSL 1 - Unlimited
SOIC
160kHz
0.06V/µs
0.06V/µs
SOIC
Rail to Rail
125°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Mexico
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus