ei sis. ALV
NXP

i.MX 93 Applications Processor Family

nxp i mx 93

i.MX 93 applications processors deliver efficient machine learning (ML) acceleration and advanced security with integrated EdgeLock® secure enclave to support energy-efficient edge computing.

The i.MX 93 applications processors are the first in the i.MX portfolio to integrate the scalable Arm Cortex-A55 core, bringing performance and energy efficiency to Linux®-based edge applications and the Arm Ethos™-U65 microNPU, enabling developers to create more capable, cost-effective and energy-efficient ML applications.

Optimizing performance and power efficiency for Industrial, IoT and automotive devices, i.MX 93 processors are built with NXP’s innovative Energy Flex architecture. The SoCs offer a rich set of peripherals targeting automotive, industrial and consumer IoT market segments. Part of the EdgeVerse™ portfolio of intelligent edge solutions, the i.MX 93 family will be offered in commercial, industrial, extended industrial and automotive level qualification and backed by NXP’s product longevity program.

 

Datasheet          Explore Full Range          About NXP

Features

Multicore Processing

  • 1-2x Arm® Cortex®-A55 @ 1.7 GHz
  • Arm Cortex-M33 @ 250Mhz
  • Arm® Ethos™ U-65 microNPU
  • EdgeLock® secure enclave

Connectivity

  • 2x USB 2.0 Type C with PHY
  • 2x Gb Ethernet: AVB and IEEE 1588 for sync, and EEE for low power. 1 with TSN
  • 2x CAN FD
  • 8x UART, 8x I²C, 8x SPI, 2x I3C
  • 1x 4-ch, 12-bit ADC
  • 2x 32-pin FlexIO interfaces (camera, bus or serial I/O)

External Memory

  • Up to 3.7GT/s x16 LPDDR4/LPDDR4X (with Inline ECC)
  • 3x SD 3.0/ SDIO3.0/ eMMC5.1
  • 1x Octal SPI, including support for SPI NOR and SPI NAND memories

Graphics

  • Hardware Compositor for Blending/Composition, Resize, Color Space Conversion

 

Display Interfaces

  • 1x 1080p60 MIPI-DSI (4-lane, 1.5Gbps/lane) with PHY
  • 1x 720p60 LVDS (4-lane)
  • 24-bit parallel RGB

Camera Interfaces

  • 1x 1080p60 MIPI-CSI (2-lane, 1.5Gbps/lane) with PHY
  • 8-bit parallel YUV/RGB

Audio

  • 7x I2S TDM (32-bit @ 768KHz), SPDIF Tx/Rx
  • 8 channel PDM microphone input
  • MQS: Medium Quality Sound output (sigma-delta modulator)

Operating Systems

  • Linux® OS
  • FreeRTOS
  • Greenhills
  • QNX
  • VxWorks

Temp Range

  • -40 C° to 125 C°
nxp i mx 93

NXP I MX 93 Specifications Table

Applications

Automotive

  • Audio and Speech Recognition
  • Domain Controller Compute Off-load Engine
  • Low-cost Gateway

Industrial

  • Public Address Systems

Smart Home

  • Audio/Video (AV) Receivers
  • Set Top Boxes
  • Soundbar
  • Surround Sound and Sound Bars
  • Wireless or Networked Speakers

Videos

Published: 11 December 2024

Trade Account