ei sis. ALV
CUI INC

VMS-450B Series high-density AC-DC power supply 

VMS-450B Series high-density AC-DC power supply

The VMS-450B series is a high-density ac-dc power supply certified to the medical 60601-1 3rd edition safety standard for 2 x MOPP applications and 4th edition EMC requirements. Packaged in an industry standard 3" x 5" footprint, these medical power supplies are ideal for space-constrained medical and dental applications where reliability and regulatory compliance are major concerns.

 

Datasheet               Explore Full Range               About CUI

Features

  • Up to 450 W continuous power 
  • Universal input voltage range 100 ~ 240 Vac
  • 12 ~ 56 Vdc output options
  • Industry standard 3” x 5” footprint
  • Chassis Mounting Style
  • Power factor correction (PFC)
  • 12 Vdc Fan output

 

  • 5 Vdc AUX output 
  • Over voltage, over current, over temperature and short circuit protections

Safety and Compliance

  • Certified to IEC/EN/UL 60601-1
  • Medical Grade
  • Safety Approvals - CE, FCC, TUV, UL/cUL

 

Applications

Medical Devices

  • Patient monitoring
  • Diagnostic machines
  • Inaging devices
  • Denatal equipments

 

 

Industrial Applications

  • Heat management with a robust power delivery

 

 

 

 

Videos

Published: 11 December 2024

Trade Account