Tulosta sivu
Kuva on vain kuvaavaa tarkoitusta varten. Lue tuotekuvaus tarkempia tietoja varten.
ValmistajaMINISUN
Valmistajan osanumero21036
Tilauskoodi3390593
TuotevalikoimaMiniSun Wall Lights
Vaihtoehtoinen nimiGTIN UPC EAN: 5016529210368
Saatavuustietoja ei voida hakea
Tuotetiedot
ValmistajaMINISUN
Valmistajan osanumero21036
Tilauskoodi3390593
TuotevalikoimaMiniSun Wall Lights
Vaihtoehtoinen nimiGTIN UPC EAN: 5016529210368
Lighting TypeWall Lights, Indoor
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light Source60W E27 GLS
LED Colour-
Supply Voltage240V
Length270mm
Width145mm
Depth240mm
Product RangeMiniSun Wall Lights
Plug TypeHardwired
Tuotteen yleiskatsaus
The Ezrah Chrome Wall Light with Glass Dome Shade combines industrial aesthetics with modern elegance. Featuring a polished chrome finish and a clear domed glass shade, it adds a sophisticated touch to any interior. The adjustable arm allows for precise light direction, making it ideal for highlighting specific areas or as an additional lighting source in hallways. Pairing it with an LED filament bulb enhances its vintage appeal. This fixture requires one E27 bulb (not included).
- Steampunk-style wall light in a polished chrome finish
- Clear, domed glass shade
- Gives a great vintage effect when paired with LED filament lamps
- Requires max. 60W lamp with E27 fitting (not supplied)
Tekniset tiedot
Lighting Type
Wall Lights, Indoor
Indoor / Outdoor Use
Indoor Use
LED Colour
-
Length
270mm
Depth
240mm
Plug Type
Hardwired
Power Source
Mains
Light Source
60W E27 GLS
Supply Voltage
240V
Width
145mm
Product Range
MiniSun Wall Lights
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
Tariffinumero:94054239
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
Paino (kg):.899