Ilmoittakaa minulle, kun tuotetta on taas varastossa
Määrä | |
---|---|
1+ | 87,640 € |
Tuotetiedot
Tuotteen yleiskatsaus
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- MCU card 26 for STM32 STM32F469II
Tekniset tiedot
STMicroelectronics
Cortex-M4F
STM32
MCU Card STM32F469II
ARM
STM32F469II
MikroElektronika Fusion Development Boards
-
Lainsäädäntö ja ympäristöasiat
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus