Tulosta sivu
Kuva on vain kuvaavaa tarkoitusta varten. Lue tuotekuvaus tarkempia tietoja varten.
ValmistajaMASTER LOCK
Valmistajan osanumero483
Tilauskoodi3390363
Vaihtoehtoinen nimiGTIN UPC EAN: 0071649216763
Ei varastossa enää
Tuotetiedot
ValmistajaMASTER LOCK
Valmistajan osanumero483
Tilauskoodi3390363
Vaihtoehtoinen nimiGTIN UPC EAN: 0071649216763
Lockout Device TypeGate Valve
Lock MaterialDielectric Xenoy Thermoplastic
Lock ColourRed
Product Range-
SVHCNo SVHC (17-Dec-2014)
Tuotteen yleiskatsaus
The Master Lock No. 483 Rotating Gate Valve Lockout Device features a 2-3/4in (70mm) depth and 3-1/2in (89mm) stem opening for 6in (152mm) to 10in (254mm) diameter valve handles to surround the valve operating handle to protect against accidental valve opening. The unique, patented rotating design allows for easier installation in confined space applications. Tough, lightweight, dielectric Zenez™ Thermoplastic body withstands chemicals and performs effectively in extreme conditions. Includes high-visibility permanent safety labels.
- Outward/inward rotation allows for easier installation and storage
- Surrounds the valve operating handle to protect against accidental valve opening
- Rotating design allows for easier installation in confined space
- Each size rotates into itself and nests into the next larger size to save space
- Centre knockout can be removed for rising stem gate valves
- Multiple workers can apply their personal safety locks
- Complete with permanent safety labels that can be written-on to identify the responsible person
- Tough, lightweight, dielectric Zenex™ thermoplastic bodies withstand chemicals
- Perform effectively in extreme conditions (temperature range: -50°F 350°F
Tekniset tiedot
Lockout Device Type
Gate Valve
Lock Colour
Red
SVHC
No SVHC (17-Dec-2014)
Lock Material
Dielectric Xenoy Thermoplastic
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
Tariffinumero:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS-direktiivin mukainen:Ei sovellettavissa
Ftalaatteja koskevan RoHS-direktiivin mukainen:Ei sovellettavissa
SVHC:No SVHC (17-Dec-2014)
Lataa tuotteen vaatimustenmukaisuustodistus
Tuotteen vaatimustenmukaisuustodistus
Paino (kg):.566