Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLTW964TPW06030DB00
Order Code2899082
Product RangeTNPW Series
Technical Datasheet
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 103.650 |
5+ | € 96.830 |
10+ | € 90.010 |
50+ | € 90.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 103.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTW964TPW06030DB00
Order Code2899082
Product RangeTNPW Series
Technical Datasheet
Kit Contents20 Pcs of Each 110 Values of 10ohm to 332kohm High Stability Thin Film Chip Resistors
Power Rating100mW
Range of Resistor Values10ohm to 332kohm
Resistance Tolerance± 0.1%
No. of Items in Kit2200
Product RangeTNPW Series
Technical Specifications
Kit Contents
20 Pcs of Each 110 Values of 10ohm to 332kohm High Stability Thin Film Chip Resistors
Range of Resistor Values
10ohm to 332kohm
No. of Items in Kit
2200
Power Rating
100mW
Resistance Tolerance
± 0.1%
Product Range
TNPW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41958