Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTK72E12N1,S1X(S
Order Code4173149
Product RangeU-MOSVIII-H Series
Also Known AsTK72E12N1, TK72E12N1,S1X
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 700+ | € 1.330 |
Price for:Each
Minimum: 700
Multiple: 700
€ 931.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK72E12N1,S1X(S
Order Code4173149
Product RangeU-MOSVIII-H Series
Also Known AsTK72E12N1, TK72E12N1,S1X
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds120V
Continuous Drain Current Id179A
Drain Source On State Resistance3600µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation255W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeU-MOSVIII-H Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
179A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
255W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
120V
Drain Source On State Resistance
3600µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
U-MOSVIII-H Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
Product traceability