


Product Information
Product Overview
STM32-COMSTICK is complete, low cost evaluation and development packages that provide a fast and easy introduction to the networking features of Cortex-M3 STM32 based microcontroller families. The ComStick include several sample applications implementing device peripherals plus a web server application so that users can explore networking of embedded applications. The C source code for all sample applications is provided so that users can modify them, and then rebuild and debug the application. The software package includes an unlimited Hitex toolchain tailored to the ComSticks. Software tools include an unlimited C compiler (TASKING for Cortex-M3) to build/rebuild the sample applications and Hitex HiTOP5 development environment for code editing, device programming and application debugging. For programming and debugging applications, the ComStick connect to a host PC via a dedicated USB port. Application power is also provided via the USB connection with the host PC.
- STM32-comStick with STM32F107VC
- In-circuit debugging/programming via dedicated USB connector
- HiTOP IDE for programming and debugging
- C compiler for Cortex-M3
- C source code for evaluation applications
Applications
Motor Drive & Control, Medical, Portable Devices, Industrial, Consumer Electronics, Security, Audio
Technical Specifications
STMicroelectronics
STM32F1, STR91
ARM9, Cortex-M3
Board
32bit
ARM
STM32, STR9
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate