Print Page
BSTM4C8B35C05C.
Standoff, Round Female, Mild Steel, M4, 6.6mm
Image is for illustrative purposes only. Please refer to product description.
174 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM4C8B35C05C.
Order Code3653070
Product RangeBST-M
Standoff TypeRound Female
Standoff MaterialMild Steel
Thread Size - MetricM4
Thread Length - Metric5mm
Body Length - Metric6.6mm
Body Diameter - Metric7.1mm
Base Diameter - Metric35mm
Base Height - Metric4.4mm
Thread Size - Imperial-
Thread Length - Imperial0.196"
Body Length - Imperial0.26"
Body Diameter - Imperial0.279"
Base Diameter - Imperial1.378"
Base Height - Imperial0.173"
Product RangeBST-M
SVHCTo Be Advised
Technical Specifications
Standoff Type
Round Female
Thread Size - Metric
M4
Body Length - Metric
6.6mm
Base Diameter - Metric
35mm
Thread Size - Imperial
-
Body Length - Imperial
0.26"
Base Diameter - Imperial
1.378"
Product Range
BST-M
Standoff Material
Mild Steel
Thread Length - Metric
5mm
Body Diameter - Metric
7.1mm
Base Height - Metric
4.4mm
Thread Length - Imperial
0.196"
Body Diameter - Imperial
0.279"
Base Height - Imperial
0.173"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15