Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoA601
Order Code1376502
Also Known AsDD32H 2,2/12-PT-5,08-XX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoA601
Order Code1376502
Also Known AsDD32H 2,2/12-PT-5,08-XX
Technical Datasheet
Sign TypeFirst Aid
Sign LegendElectric Shock
Sign MaterialPlastic Laminated Paper
External Height420mm
External Width590mm
Sign ColourMultiple
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The A601 is a Safety First Aid Guidance Poster helps to raise safety awareness throughout organisation. The Electric Shock has clear step by step instructions on how to react in case of electric shock and how to provide treatment to someone that has been electrocuted. The poster is designed both first aiders and non-first aiders with the essential first aid and safety information.
- Fully coloured illustrations and clear, easy to follow text
- Clear step by step instructions
- Compiled by qualified health and safety practitioners
- Encapsulated finish for superior durability
- Fully updated with the latest guidance
Applications
Safety
Technical Specifications
Sign Type
First Aid
Sign Material
Plastic Laminated Paper
External Width
590mm
Product Range
-
Sign Legend
Electric Shock
External Height
420mm
Sign Colour
Multiple
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49119100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09