Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.710 |
10+ | € 10.590 |
25+ | € 10.050 |
50+ | € 9.490 |
100+ | € 8.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 11.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM3G107MUV-LBE2
Order Code4721168
Technical Datasheet
IC FunctionGaN HEMT Power Stage
Supply Voltage Min6.83V
Supply Voltage Max30V
IC Package TypeVQFN046V8080
No. of Pins46Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
GaN HEMT Power Stage
Supply Voltage Max
30V
No. of Pins
46Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
6.83V
IC Package Type
VQFN046V8080
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability