Print Page

Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.080 |
3+ | € 35.880 |
25+ | € 34.740 |
50+ | € 33.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0064
Order Code4159084
Technical Datasheet
Product RangePro Signal - 2 Gang Multimedia HDMI Wallplate / Faceplate Series
SVHCTo Be Advised
Product Overview
The PELR0064 from Pro Signal is designed to fit in to any UK standard 2 Gang AC outlet (146mm x 86mm). Their innovative design makes this wallplate the perfect solution for HDMI cable extensions at home or the workplace. This wall plate is the ideal solution for remotely accessing an HDMI Type A sockets whilst eliminating any untidy trailing or hanging cables.
- Front Connections: 2x HDMI A sockets
- Rear Connections: HDMI A right angle sockets
- HDMI 1.4 Compliant
- White plastic housing
- HDMI 1.4 compliant
Contents
Wallplate only
Technical Specifications
Product Range
Pro Signal - 2 Gang Multimedia HDMI Wallplate / Faceplate Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117