Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoDSP1-DC12V-F
Order Code4203985
Product RangeDSP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDSP1-DC12V-F
Order Code4203985
Product RangeDSP Series
Technical Datasheet
Coil Voltage12VDC
Contact Current5A
Product RangeDSP Series
Contact Voltage VAC250V
Contact Voltage VDC30V
Coil Resistance0
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
12VDC
Product Range
DSP Series
Contact Voltage VDC
30V
SVHC
No SVHC (23-Jan-2024)
Contact Current
5A
Contact Voltage VAC
250V
Coil Resistance
0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044