
Product Information
Product Overview
The 74HCT85N is a 4-bit CMOS Magnitude Comparator pin compatible with low power Schottky TTL (LSTTL). It can be expanded to almost any length. It performs the comparison of two 4-bit binary, BCD or other monotonic codes and present the three possible magnitude results at the outputs. The 4-bit inputs are weighted, where A3 and B3 are the most significant bits. The upper part of the table describes the normal operation under all conditions that will occur in a single device or in a series expansion scheme. In the upper part of the table the three outputs are mutually exclusive. In the lower part of the table, the outputs reflect the feed forward conditions that exist in the parallel expansion scheme. For words greater than 4-bits, units can be cascaded by connecting outputs QA<lt/>Β, QA<gt/>B and QA=B to the corresponding inputs of the significant comparator.
- Serial or parallel expansion without extra gating
- Magnitude comparison of any binary words
- Output capability - Standard
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Technical Specifications
0
4Channels
DIP
16Pins
5.5V
7485
125°C
-
Magnitude
4bit
DIP
4.5V
74HCT
-40°C
-
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate